200 Product Results Found for "PRO SIGNAL"
Find a huge range of Isolated Through Hole DC / DC Converters at element14 Malaysia. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Multicomp Pro & Multicomp
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM9.930 15+ RM9.460 50+ RM9.100 150+ RM7.150 250+ RM6.920 More Pricing... | Total:RM9.93 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | MPF-S | |||||
Each | 1+ RM63.080 10+ RM60.060 25+ RM57.930 50+ RM51.590 100+ RM50.820 | Total:RM63.08 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.5A | - | - | Regulated | 1.6kV | 24V | Fixed | 20mm | 10.8mm | 32mm | 9V | 36V | MPRB-ZP | |||||
Each | 1+ RM63.560 10+ RM60.600 25+ RM58.400 50+ RM54.840 | Total:RM63.56 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 9V | 667mA | - | - | Regulated | 1.6kV | 48V | Fixed | 20mm | 10.8mm | 32mm | 18V | 75V | MPRB-ZP | |||||
Each | 1+ RM48.540 100+ RM43.650 250+ RM39.600 500+ RM35.550 1000+ RM33.060 | Total:RM48.54 Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1kV | 24V | Fixed | 10.16mm | 6.35mm | 20.32mm | 21.6V | 26.4V | - | |||||
Each | 1+ RM10.920 15+ RM10.440 | Total:RM10.92 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | MPA-S | |||||
Each | 1+ RM12.990 15+ RM12.400 50+ RM11.930 | Total:RM12.99 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 3kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | MPE-S | |||||
Each | 1+ RM11.330 15+ RM10.800 50+ RM10.380 | Total:RM11.33 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | MPF-S | |||||
Each | 1+ RM58.820 10+ RM56.030 25+ RM54.020 50+ RM52.360 100+ RM51.470 | Total:RM58.82 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 24V | Fixed | 20mm | 10.8mm | 32mm | 9V | 36V | MPRA-ZP | |||||
Each | 1+ RM11.330 15+ RM10.800 | Total:RM11.33 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Unregulated | 3kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | MPF-S | |||||
Each | 1+ RM29.060 10+ RM27.930 25+ RM26.800 | Total:RM29.06 Min: 1 / Mult: 1 | ITE | SIP | 8:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 3kV | 12V | Fixed | 9.5mm | 12mm | 22mm | 4.5V | 36V | MPWE-S | |||||
Each | 1+ RM11.110 15+ RM10.600 50+ RM10.210 150+ RM9.920 250+ RM9.700 More Pricing... | Total:RM11.11 Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 10.1mm | 19.5mm | 4.5V | 5.5V | MPro Through Hole Converter | |||||
Each | 1+ RM12.630 15+ RM12.070 50+ RM11.610 150+ RM11.380 250+ RM11.060 More Pricing... | Total:RM12.63 Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 9.6V | 14.4V | MPro Through Hole Converter | |||||
Each | 1+ RM12.070 15+ RM11.500 50+ RM11.060 150+ RM10.830 250+ RM10.550 More Pricing... | Total:RM12.07 Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 3kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 9.6V | 14.4V | MPro Through Hole Converter | |||||
Each | 1+ RM12.070 15+ RM11.500 50+ RM11.060 150+ RM10.830 250+ RM10.550 More Pricing... | Total:RM12.07 Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 15V | Fixed | 6mm | 10mm | 19.5mm | 12V | 18V | MPro Through Hole Converter | |||||
Each | 1+ RM11.450 15+ RM10.880 50+ RM10.490 150+ RM10.260 250+ RM9.920 More Pricing... | Total:RM11.45 Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 10.1mm | 19.5mm | 4.5V | 5.5V | MPro Through Hole Converter | |||||
Each | 1+ RM11.110 15+ RM10.600 50+ RM10.210 150+ RM9.920 250+ RM9.700 More Pricing... | Total:RM11.11 Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.1mm | 11.5mm | 10.8V | 13.2V | MPro Through Hole Converter | |||||
Each | 1+ RM12.070 15+ RM11.500 50+ RM11.060 150+ RM10.830 250+ RM10.550 More Pricing... | Total:RM12.07 Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 2 Output | 24V | 21mA | -24V | -21mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | MPro Through Hole Converter | |||||
Each | 1+ RM12.230 15+ RM11.680 50+ RM11.220 150+ RM11.060 250+ RM10.720 More Pricing... | Total:RM12.23 Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 24V | Fixed | 6mm | 10.1mm | 19.5mm | 21.6V | 26.4V | MPro Through Hole Converter | |||||
Each | 1+ RM12.070 15+ RM11.500 50+ RM11.060 150+ RM10.830 250+ RM10.550 More Pricing... | Total:RM12.07 Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 1 Output | 9V | 112mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | MPro Through Hole Converter | |||||
Each | 1+ RM12.630 15+ RM12.070 50+ RM11.610 150+ RM11.380 250+ RM11.060 More Pricing... | Total:RM12.63 Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | MPro Through Hole Converter | |||||
Each | 1+ RM12.630 15+ RM12.070 50+ RM11.610 150+ RM11.380 250+ RM11.060 More Pricing... | Total:RM12.63 Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | MPro Through Hole Converter | |||||
Each | 1+ RM12.070 15+ RM11.500 50+ RM11.060 150+ RM10.830 250+ RM10.550 More Pricing... | Total:RM12.07 Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 1.5kV | 15V | Fixed | 6mm | 10mm | 19.5mm | 12V | 18V | MPro Through Hole Converter | |||||
Each | 1+ RM10.990 15+ RM10.490 50+ RM10.100 150+ RM9.870 250+ RM9.590 More Pricing... | Total:RM10.99 Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 10.1mm | 19.5mm | 4.5V | 5.5V | MPro Through Hole Converter | |||||
Each | 1+ RM11.110 15+ RM10.600 50+ RM10.210 150+ RM9.920 250+ RM9.700 More Pricing... | Total:RM11.11 Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.1mm | 11.5mm | 10.8V | 13.2V | MPro Through Hole Converter | |||||
Each | 1+ RM12.070 15+ RM11.500 50+ RM11.060 150+ RM10.830 250+ RM10.550 More Pricing... | Total:RM12.07 Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 2 Output | 24V | 21mA | -24V | -21mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 19.2V | 28.8V | MPro Through Hole Converter | |||||