3 Product Results Found for "texas instruments"
Find a huge range of 32-bit Microcontrollers at element14 Malaysia. We stock a large selection of 32-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Texas Instruments
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3124322 RoHS | Each | 1+ RM183.670 5+ RM166.990 10+ RM150.300 25+ RM138.790 50+ RM132.110 | Delfino (C2000) Family TMS320F2833x Series | C2000 | 32 bit | 150MHz | 512KB | 176Pins | HLQFP | 88I/O's | CAN, I2C, SPI, UART | 68KB | 16Channels | 12Bit | 1.805V | 1.995V | -40°C | 125°C | Surface Mount | Delfino (C2000) | TMS320F2833x | AEC-Q100 | |||||
3008444 RoHS | Each | 1+ RM55.260 10+ RM52.880 25+ RM50.490 50+ RM48.110 100+ RM45.720 | Piccolo (C2000) Family TMS320F2803x Series Microcontrollers | C2000 | 32 bit | 60MHz | 128KB | 80Pins | LQFP | 45I/O's | ECAN, I2C, SCI, SPI | 20KB | 16Channels | 12Bit | 2.97V | 3.63V | -40°C | 125°C | Surface Mount | Piccolo (C2000) | TMS320F2803x | - | |||||
3123295 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ RM73.840 10+ RM64.610 25+ RM53.540 50+ RM48.000 100+ RM44.310 More Pricing... | Piccolo (C2000) Family TMS320F2802x Series Microcontrollers | C2000 | 32 bit | 60MHz | 64KB | 48Pins | LQFP | 22I/O's | I2C, SPI, UART | 10KB | 13Channels | 12Bit | 2.97V | 3.63V | -40°C | 125°C | Surface Mount | Piccolo (C2000) | TMS320F2802x | AEC-Q100 | |||||