Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM1,106.880 |
Product Information
Product Overview
The T8041 is a GE is excited to announce to announce a new generation of Telaire CO2 transmitters targeting indoor air quality and energy conservation applications. The Ventostat® T8041/T8042 duct mount CO2 transmitters offer accuracy and versatility at an affordable price. This exceptional product line touts an unobtrusive form factor that is easy to install, simple to use and remains accurate over the expected life of the device using Telaire’s patented ABC Logic™ (Automatic Background Calibration) technology. CO2 transmitters can be used in a broad range of applications including air quality monitoring in buildings. CO2 concentration levels in buildings are monitored to provide an indication of occupancy and to drive a ventilation control strategy. An effective DCV (Demand Controlled Ventilation) strategy will conserve energy and maintain indoor air quality.
- Simple installation (mounting hardware and instructions included)
- Two models with different probe lengths to suit a variety of return air duct sizes
- Offers standard 0 to 5 or 10V output
- Patented absorption infrared/gas sensing engine provides high accuracy
- Patented ABC Logic™ self-calibration system eliminates the need for manual calibration
- Gas permeable, water resistant diffusion filter prevents particulate and water contamination
- Lifetime calibration guarantee (ABC Logic™ on)
- 0 to 2000ppm Measurement range
- Accuracy - ±40ppm +3% of reading at 22°C (72°F)
- 0 to 10V or 0 to 5V Analogue output
- 0.65W Peak power consumption
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Carbon Dioxide
0.03
Ventostat Series
2000ppm
Diffusion
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate