3 Product Results Found for "WD"
View
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM2,097.170 5+ RM2,055.230 10+ RM2,013.290 25+ RM1,971.340 50+ RM1,929.400 More Pricing... | Total:RM2,097.17 Min: 1 / Mult: 1 | Magnetic | Absolute | 0 Detents | Vertical | Without Push Switch | Gray Code | Flange Mount | WDGA 58B Series | 8000rpm | 1Channels | Flatted End | 20mm | 10mm | 10V | 30V | -40°C | 80°C | IP65, IP67 | M12/8 Pin Connector | |||||
Each | 1+ RM2,119.240 5+ RM2,076.860 10+ RM2,034.480 25+ RM1,992.090 50+ RM1,949.710 More Pricing... | Total:RM2,119.24 Min: 1 / Mult: 1 | Magnetic | Absolute | 0 Detents | Vertical | Without Push Switch | Gray Code | Flange Mount | WDGA 36E Series | 12000rpm | 1Channels | Hollow Shaft | - | 6mm | 10V | 32V | -40°C | 85°C | IP65, IP67 | Wire Leaded | |||||
Each | 1+ RM2,005.120 5+ RM1,965.020 10+ RM1,924.920 25+ RM1,884.820 50+ RM1,844.720 More Pricing... | Total:RM2,005.12 Min: 1 / Mult: 1 | Magnetic | Absolute | 0 Detents | Vertical | Without Push Switch | Binary | Flange Mount | WDGA 36E Series | 12000rpm | 1Channels | Hollow Shaft | - | 6mm | 10V | 32V | -40°C | 85°C | IP65, IP67 | Wire Leaded | |||||