Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM46,829.020 |
Product Information
Product Overview
UFB-222 is a UFB series ultrasonic flowmeter set. It utilizes the transit-time difference for measuring flow rates in pipes. This unit is permanent mount, where the converters can be mounted on a surface or pipe with a 4-20 mA and pulse output capabilities for pipe sizes from 1/2 to 79˝ (13 to 2000mm). It is a simple installation with all necessary components included such as converter, sensor, cables and mounting accessories. Application includes water treatment, industrial systems, irrigation applications, treated water flow, river water, sea water, potable water, demineralized water, glycol/water mix, hydraulic system, diesel oil, water use data logging.
- Non-invasive pipe flow measurement, easy operation
- Non-invasive pipe measurement
- Easy-to-use compact and lightweight design, intended for homogeneous liquids that contain no air
- Sturdy IP65 rating, protecting it from dust and direct water contact
- 0.5 to 4.5inch (13 to 115mm) pipe size range, 24VAC/VDC power supply
- 10.5W power consumption
- IP65 when using TNC connector, transducers IP54 enclosure rating
- Plastic ABS and aluminium material
- Removable screw-in type terminal block electrical connections
- Wall mounted using 3 type M4 screws mounting, <lt/> 500ms response time
Contents
Converter, Set of transducers, Ruled guide rail, Steel banding, Banding clips, Set of transducer cables, Set of high temperature interface cables, Ultrasonic coupling grease.
Technical Specifications
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate