Need more?
| Quantity | Price |
|---|---|
| 1+ | RM519.080 |
| 5+ | RM504.800 |
| 10+ | RM489.040 |
| 25+ | RM469.030 |
| 50+ | RM469.010 |
| 100+ | RM468.980 |
Product Information
Product Overview
HT-110EZ is an EZ 110 punch down tool + RJ45 crimper. This termination tool is intended to make user installations easier by allowing user to punch down all 4 pairs of wire in a 110 modular punch down coupler at once. It is designed to save user time and money while keeping all terminations consistent. Included in the handle of the tool is a RJ45 crimper made for standard, unshielded RJ45 plugs without external strain relief. It is specifically designed to work with L-com's MJS110C5E, RJE110C5E90-PK, RJE110C690-PK, and unshielded versions of MJS110C6 110 modular keystone jacks. The tool is compatible with 24-26awg solid conductors. Typical applications are data centre installations, telecommunications, LAN, premise wiring, voice/data networking.
- Ensures all punch downs will be consistent
- Multi-pair termination tool for IDC 110 keystone jacks
- Punch down blades are rated for a minimum of 2000 cycles
Technical Specifications
L-com MJS110C5E, RJE110C5E90-PK, RJE110C690-PK and MJS110C6 110 Modular Keystone Jacks
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate