Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM234.740 |
| 5+ | RM221.530 |
| 10+ | RM212.820 |
| 20+ | RM203.250 |
Price for:Each
Minimum: 1
Multiple: 1
RM234.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The YCP03A12 is a Battery Charger provides the fastest possible way to recharge the battery without overcharging. This UK-plug charger compensates for self-discharge to hold the battery at peak charge ready for use. The battery can be left on charge until required, there will be no overcharging. It features short circuit protection, prevents damage to the charger if the DC output is short circuited. Visual indication is by alternate flashing red and green indicators. Reverse polarity protection, prevents damage to the charger if the battery is connected in reverse. Visual indication is by a continuous flashing red indicator.
- Microprocessor controlled
- High temperature protection
- Soft start current control
- Fast constant current bulk charge
- 3 Stage charging CI-CV-float
- Constant voltage float/standby
- Proportional timing
- LED indication of float charge, bulk charge, short-circuit, reverse polarity, thermal shutdown
- Flexibility to match battery specification
Applications
Power Management
Technical Specifications
Battery Charger Type
Plug In
Output Voltage
6V
No. of Cells Charged
-
Product Range
-
Battery Technologies Supported
Lead Acid
Charge Current
-
Supply Voltage
230V
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.41