You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

WDG 58A-3600-ABN-R24-K3

Rotary Encoder, Synchro, Mechanical, Incremental, 3600 PPR, 0 Detents, Vertical

WDG 58A-3600-ABN-R24-K3 - Rotary Encoder, Synchro, Mechanical, Incremental, 3600 PPR, 0 Detents, Vertical

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
WDG 58A-3600-ABN-R24-K3
Order Code:
2364926
Product Range
WDG 58A Series
See all Technical Docs

Product Range Selector (WDG 58A Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Mechanical

:
Incremental

:
3600PPR

:
0 Detents

:
Vertical

:
Without Push Switch

:
HTL Inverted

:
Flange Mount

:
WDG 58A Series

:
10000rpm

:
3Channels

:
Flatted End

:
12mm

:
6mm

:
4.75V

:
30V

:
-20°C

:
+80°C

:
IP65, IP67

:
Wire Leaded

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The WDG 58A-3600-ABN-R24-K3 is an Incremental Rotary Encoder with light reserve warning. Encoder with aluminium flange and stainless steel shaft housing.
  • Robust construction
  • 3600PPR I/U
  • High electrical immunity
  • Full connection protection with 10VDC up to 30VDC
  • Radial, shield not connected
  • -20 up to +80°C Operating temperature

Applications

Industrial

Available for back order

More stock available to supplier lead times which is approximately 1/11/21

Notify me when back in stock

RM1,011.22

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM1,011.22
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange