You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

231-342/001-000. - 

Wire-To-Board Connector, Straight, 5.08 mm, 12 Contacts, Header, 231 Series, Solder, 1 Rows

231-342/001-000. - Wire-To-Board Connector, Straight, 5.08 mm, 12 Contacts, Header, 231 Series, Solder, 1 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WAGO WAGO
Manufacturer Part No:
231-342/001-000.
Order Code:
1891616
Product Range
231 Series
Also Known As:
GTIN UPC EAN: 4044918865623
Technical Datasheet:
231-342/001-000.   Datasheet
See all Technical Docs

Product Overview

The 231-342/001-000 is a 12-position 1-row Header with tin-plated electrolytic copper contacts and a polyamide 66 (PA 66) insulator.
  • UL94V-0 Flammability

Applications

Industrial

Product Information

:
5.08mm
:
12Contacts
:
Header
:
231 Series
:
Solder
:
1Rows
:
Tin Plated Contacts
:
Copper
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4044918865623

Alternatives for 231-342/001-000.

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add
     

Each

1+ RM9.07   100+ RM8.53   250+ RM7.64   500+ RM6.74   1000+ RM5.91   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

82 In stock

82 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 10/28/19

RM10.59

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM10.59
 
10+ RM10.15
 
50+ RM9.53
 
100+ RM9.06
 
500+ RM8.66