You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MCXFL 3 S
LAMP, HEAD, LED, SPOTLIGHT, 24V
- Manufacturer:
- WALDMANN WALDMANN
- Manufacturer Part No:
- MCXFL 3 S
- Order Code:
- 1360454
- Technical Datasheet:
- MCXFL 3 S Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- LED Spot Light
- :
- Screw
- :
- 6W
- :
- 24V
- :
- -
Technical Docs (1)
Product Overview
- A+ Energy efficiency
- Spot with a 10° angle of radiation
Applications
Lighting
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each