You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0402B331K500CT
SMD Multilayer Ceramic Capacitor, 330 pF, 50 V, 0402 [1005 Metric], ± 10%, X7R, Walsin MLCC
- Manufacturer:
- WALSIN WALSIN
- Manufacturer Part No:
- 0402B331K500CT
- Order Code:
- 2495280
- Product Range
- Walsin MLCC
- Technical Datasheet:
- 0402B331K500CT Datasheet
Product Range Selector (Walsin MLCC)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 330pF
- :
- 50V
- :
- 0402 [1005 Metric]
- :
- ± 10%
- :
- X7R
- :
- Walsin MLCC
- :
- -55°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
Product Overview
- Capacitance values ranges from 100pF to 47µF
- EIA 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
- Available voltage ratings are 6.3V, 10V, 16V, 25V, 35V, 50V, 100V
- Operating temperature range from -55°C to 125°C
- Available in ±5%, ±10%, ±20% tolerance
- Small size with higher capacitance values
- Cu/Ni/Sn termination
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Available for back order
More stock available to supplier lead times which is approximately 6/14/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
Quantity | Price | Your Price |
---|---|---|
10000+ | RM0.025 | |
20000+ | RM0.024 | |
30000+ | RM0.023 | |
50000+ | RM0.021 | |
100000+ | RM0.016 | |
150000+ | RM0.015 |
Pricing is unavailable. Please contact customer services.