You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WF04U4641BTL

SMD Chip Resistor, 4.64 kohm, ± 0.1%, 62.5 mW, 0402 [1005 Metric], Thin Film, Precision

WALSIN WF04U4641BTL
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WALSIN WALSIN
Manufacturer Part No:
WF04U4641BTL
Order Code:
2503012
Product Range
WF Series
Technical Datasheet:
WF04U4641BTL   Datasheet
See all Technical Docs

Product Range Selector (WF Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.64kohm

:
± 0.1%

:
62.5mW

:
0402 [1005 Metric]

:
Thin Film

:
Precision

:
WF Series

:
± 25ppm/°C

:
25V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The WF04U series resistors from Walsin are high precision thin metal film chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide).
  • Resistance range includes E24 & E192 decade values from 10 ohm to 150Kohm
  • EIA 0402 case size
  • TCR of <=25ppm/°C
  • Available in ±0.05%, ±0.1%, ±0.25%, ±0.5%, ±1% tolerance
  • Operating temperature range of -55°C to 155°C
  • High reliability and stability of 0.1%
  • Low current noise
  • Meets JIS C5201-1, IEC 60115-1 standards
  • Continuous working voltage is 50V and rated power is 62.5mW

No Longer Stocked

RM0.165

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ RM0.165
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --