You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WF06P1004FTL

SMD Chip Resistor, 1 Mohm, ± 1%, 125 mW, 0603 [1608 Metric], Thick Film, High Power

WALSIN WF06P1004FTL
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WALSIN WALSIN
Manufacturer Part No:
WF06P1004FTL
Order Code:
2498172
Product Range
WF Series
Technical Datasheet:
WF06P1004FTL   Datasheet
See all Technical Docs

Product Range Selector (WF Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Mohm

:
± 1%

:
125mW

:
0603 [1608 Metric]

:
Thick Film

:
High Power

:
WF Series

:
± 100ppm/°C

:
50V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The WF06P series resistors from Walsin are high power chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide).
  • Resistance range includes E24 & E96 decade values from 1ohm to 1Mohm
  • EIA 0603 case size
  • Available TCR values are <=±100ppm/°C, <=±150ppm/°C
  • Available in ±1%, ±5% tolerance
  • Operating temperature range of -55°C to 155°C
  • High reliability, high precision and stability
  • Reduced size of final equipment, small size and light weight
  • Jumpers are also available
  • Meets JIS C 5201-1:1998 / IEC 60068-2-58:2004 standards
  • Continuous working voltage is 50V and rated power is 125mW
Packaging type Reel
  Additional packaging options available
Re-reel (minimum 150/reel):2502806RL Check stock
Cut Tape :2502806 Check stock

Available for back order

Deliveries start from 1/26/22

Notify me when back in stock

RM0.016

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price Your Price
 
 
5000+ RM0.016
Promotional price
Contract Price
Web only price
Web only contract price
 
25000+ RM0.015
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2502806

 

 
Check stock location (important)
 
 

 

More stock available week commencing 2/14/22

 

 
Quantity List Price Your Price
10+ RM0.098
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM0.046
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM0.028
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM0.023
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ RM0.021
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
5000 (Cut Tape 2502806) x 0.021 = RM105.00
Total Price: RM105.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Re-reel 2502806RL) x 0.021 = RM105.00
Total Price: RM105.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Reel 2498172) x 0.016 = RM80.00
Total Price: RM80.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2502806
2502806RL
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.