You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WR04X1100FTL

SMD Chip Resistor, 110 ohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose

WALSIN WR04X1100FTL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WALSIN WALSIN
Manufacturer Part No:
WR04X1100FTL
Order Code:
2669162
Product Range
WR Series
Technical Datasheet:
WR04X1100FTL   Datasheet
See all Technical Docs

Product Range Selector (WR Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
110ohm

:
± 1%

:
62.5mW

:
0402 [1005 Metric]

:
Thick Film

:
General Purpose

:
WR Series

:
± 100ppm/°C

:
50V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The WR04 series resistors from Walsin are general purpose thick film chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide). The WR04 series resistors are used in consumer electrical equipments, EDP, computer applications and telecom applications.
  • Resistance range includes E24 and E96 decade values from 1ohm to 10Mohm
  • EIA 0402 case size
  • Available in <=±100ppm/°C and -200ppm/°C to +400ppm/°C TCR values
  • Available in ±1% and ±5% tolerance
  • High reliability and stability
  • Higher component and equipment reliability
  • Lower assembly costs
  • Reduced size of final equipment
  • Maximum operation voltage is 50V and rated power is 62.5mW
  • Jumpers are also available
Packaging type Reel
  Additional packaging options available
Cut Tape :2670437 Check stock

Available for back order

More stock available to supplier lead times which is approximately 8/30/21

Notify me when back in stock

RM0.008

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
Quantity Price Your Price
 
 
10000+ RM0.008
Promotional price
Contract Price
Web only price
Web only contract price
 
50000+ RM0.007
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2670437

 

 
Check stock location (important)
 
 

 

More stock available week commencing 8/30/21

 

 
Quantity List Price Your Price
10+ RM0.031
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM0.018
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM0.015
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ RM0.011
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ RM0.01
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
10000 (Cut Tape 2670437) x 0.01 = RM100.00
Total Price: RM100.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
10000 (Reel 2669162) x 0.008 = RM80.00
Total Price: RM80.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2670437
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.