You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WALSIN WR12W5R60FTL

SMD Chip Resistor, 5.6 ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose

WALSIN WR12W5R60FTL
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WALSIN WALSIN
Manufacturer Part No:
WR12W5R60FTL
Order Code:
2669840

Enter your custom part number in the textbox above

Product Range
WR Series
Technical Datasheet:
WR12W5R60FTL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (WR Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5.6ohm

:
± 1%

:
250mW

:
1206 [3216 Metric]

:
Thick Film

:
General Purpose

:
WR Series

:
-200ppm/°C to +400ppm/°C

:
200V

:
3.1mm

:
1.6mm

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The WR12 series resistors from Walsin are general purpose thick film chip resistors. WR series resistors are constructed in a high grade ceramic body (aluminium oxide). The WR12 series resistors are used in consumer electrical equipments, EDP, computer applications and telecom applications.
  • Resistance range includes E24 and E96 decade values from 1ohm to 10Mohm
  • EIA 1206 case size
  • Available in <=±100ppm/°C and -200ppm/°C to +400ppm/°C TCR values
  • Available in ±1% and ±5% tolerance
  • High reliability and stability
  • Higher component and equipment reliability
  • Lower assembly costs
  • Reduced size of final equipment
  • Maximum operation voltage is 200V and rated power is 250mW
  • Jumpers are also available
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2671115 Check stock
Re-reel (minimum 500/reel):2671115RL Check stock

Available for back order

More stock available to supplier lead times which is approximately 3/25/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

RM0.035

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
  • 5000+
Quantity Price Your Price
 
 
5000+ RM0.035
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
5000 (Cut Tape 2671115) x 0.042 = RM210.00
Total Price: RM210.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Re-reel 2671115RL) x 0.042 = RM210.00
Total Price: RM210.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Reel 2669840) x 0.035 = RM175.00
Total Price: RM175.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2671115
2671115RL
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 500
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.