You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1821540000

Pluggable Terminal Block, 7.62 mm, 4 Ways, 22AWG to 10AWG, 6 mm², Clamp, 31 A

1821540000 - Pluggable Terminal Block, 7.62 mm, 4 Ways, 22AWG to 10AWG, 6 mm², Clamp, 31 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1821540000
Order Code:
1715819
Also Known As:
BVZ 7.62/04/180 SN BK BX
Technical Datasheet:
1821540000   Datasheet
See all Technical Docs

Alternatives for 1821540000

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The 1821540000 is a 4-pole black PCB Plug-in Socket Connector with clamping yoke connection. The BVZ 7.62/04/180 SN BK BX connector has tinned copper alloy contact and a PBT insulator. The screw clamping yoke is the most popular and widely used cable connection method worldwide. The security of the cable is vital for every application and the Weidmuller clamping yoke design has proven its reliability for millions of connections in hundreds of thousands of applications. High contact force is only effective if it is continuous. When the clamping screw is turned, the Weidmuller clamping yoke rises in the component housing until the cable is firmly held between the current-bar and clamping yoke.
  • Safe from finger touch
  • 0.5 to 0.6Nm Tightening torque
  • IP20 Protection
  • DIN 5264 Standard screwdriver blade
  • UL94V-0 Flammability

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
7.62mm

:
4Ways

:
22AWG to 10AWG

:
6mm²

:
Clamp

:
31A

:
600V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

BVZ 7.62/04/180 SN BK BX

No Longer Manufactured

RM33.78

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM33.78
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM31.95
Promotional price
Contract Price
Web only price
Web only contract price
 
75+ RM30.02
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ RM28.25
Promotional price
Contract Price
Web only price
Web only contract price
 
400+ RM27.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange