You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
119.057
Heat Gun, Weldy Plus, LED Display, Euro Plug, 650°C, 230 V, 2000 W
- Manufacturer:
- WELDY WELDY
- Manufacturer Part No:
- 119.057
- Order Code:
- 3178638
- Also Known As:
- WELDY PLUS 230V H/GUN 119-057 EU
- Technical Datasheet:
- 119.057 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2kW
- :
- 230V
- :
- 650°C
- :
- -
- :
- EU
Technical Docs (1)
Product Overview
- Intelligent terminal display
- Standby for eco drive
- Memory function
Applications
Industrial
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/24/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM813.95 | |
5+ | RM776.82 | |
10+ | RM773.87 | |
25+ | RM770.92 |
Pricing is unavailable. Please contact customer services.