You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

N6500Z21000

PID Controller, 2300 Series, 1/32 DIN, SSR, Relay Outputs, Red Display, 100 to 240 Vac

N6500Z21000 - PID Controller, 2300 Series, 1/32 DIN, SSR, Relay Outputs, Red Display, 100 to 240 Vac

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
N6500Z21000
Order Code:
1740303
Technical Datasheet:
N6500Z21000   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
J, K, L, N, T

:
55°C

:
0°C

:
-

:
240V

:
120V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The N6500Z21000 is a 1/16 DIN simplified Temperature Controller features a simplified operator interface and automatic self-tuning on process start-up. Clear Go/No-go 'on control' indicator and a large 3 digit display for high visibility.
  • Setpoint lock
  • Alarm lock
  • On control indicator
  • Foolproof operation
  • >100MR Impedance
  • Off below setpoint, on at setpoint and flashing above setpoint on-control indicator

Applications

Thermal Management, Industrial, Automation & Process Control

Available for back order

More stock available to supplier lead times which is approximately 12/7/20

Notify me when back in stock

RM1,661.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM1,661.53