You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Z5.530.0625.0 - 

Wire-To-Board Connector, 5 mm, 6 Contacts, Header, 1 Rows

Z5.530.0625.0 - Wire-To-Board Connector, 5 mm, 6 Contacts, Header, 1 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Z5.530.0625.0
Order Code:
1704408
Technical Datasheet:
Z5.530.0625.0   Datasheet
See all Technical Docs

Product Overview

The Z5.530.0625.0 is a 6-position 1-row stripped PCB Pin Header with tin-plated copper zinc contacts and a grey thermoplastic insulator. It is suitable for 8142 series pluggable terminal block.

Applications

Industrial

Product Information

:
5mm
:
6Contacts
:
Header
:
-
:
-
:
1Rows
:
Nickel Plated Contacts
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

RM3.68

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM3.68