You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
35393
Hex Key Set, Inch, Mini, 0.028" - 0.078" Range, 5 Piece
- Manufacturer:
- WIHA WIHA
- Manufacturer Part No:
- 35393
- Order Code:
- 3015021
- Also Known As:
- GTIN UPC EAN: 4010995353933
- Technical Datasheet:
- 35393 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- #2
- :
- 80mm
- :
- 191mm
- :
- -
Technical Docs (1)
Product Overview
- High quality blade insulation is moulded directly onto the blade
- Blade insulation reduces blade diameter by up to 33%, allowing unhindered access to low-lying fasteners
- Chrome-vanadium-molybdenum steel blades with a hardened black finish
- Roll-off protection so that the screwdriver wont roll away when placed on a flat surface
- Individually tested to 10000V -according to IEC 60900:2004.
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/8/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each