You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

36541

TORX SCREWDRIVER, T30, 243MM

WIHA 36541

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
36541
Order Code:
3015109
Product Range
SoftFinish Series
Also Known As:
GTIN UPC EAN: 4010995365417
Technical Datasheet:
36541   Datasheet
See all Technical Docs

Product Range Selector (SoftFinish Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
T30

:
125mm

:
243mm

:
SoftFinish Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

  • High quality blade insulation is moulded directly onto the blade
  • Blade insulation reduces blade diameter by up to 33%, allowing unhindered access to low-lying fasteners
  • Chrome-vanadium-molybdenum steel blades with a hardened black finish
  • Roll-off protection so that the screwdriver wont roll away when placed on a flat surface
  • Individually tested to 10000V -according to IEC 60900:2004.

Also Known As

GTIN UPC EAN: 4010995365417

2 In stock Need more?

2 available for 3 - 4 business days delivery

RM81.55

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM81.55