You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
369060S 6,0 MM
Hex Key, 6 mm, Ball End, Long Arm
- Manufacturer:
- WIHA WIHA
- Manufacturer Part No:
- 369060S 6,0 MM
- Order Code:
- 1779105
- Also Known As:
- 34761
- Technical Datasheet:
- 369060S 6,0 MM Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 6mm
- :
- -
- :
- Ball End, Long Arm
- :
- -
- :
- -
Technical Docs (1)
Product Overview
- Solid stopping point for fixing L-key in the holder
- Compact format saves room on workbenches and in toolboxes
- New ball-end design enables the user to work at angles up to 30°
- Improved fastening forces with new ball-end geometry
Applications
Industrial
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each