You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PT62SCMD12

Evaluation Board, MOSFET Gate Driver, Dual 1200V

PT62SCMD12 - Evaluation Board, MOSFET Gate Driver, Dual 1200V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WOLFSPEED WOLFSPEED
Manufacturer Part No:
PT62SCMD12
Order Code:
2667162
Technical Datasheet:
PT62SCMD12   Datasheet
See all Technical Docs

Product Overview

The PT62SCMD12 is a certified gate driver board. This dual 1200V driver is specifically designed for CREE CAS300M12BM2 SiC MOSFET modules. The driver features VDS monitoring for protecting the modules against overcurrent. Both blanking time (monitor is not active when switching on) and VDS level (proportional with IDS) is user adjustable.
  • Low jitter of typical 1ns
  • +20V/-6V gate driving
  • Overcurrent protected, under and overvoltage lock out
  • Switching frequencies up to 125KHz
  • Adjustable dead and blanking time
  • Dead time generator, high dV/dt immunity
  • Output currents up to ±20A
  • No optocouplers required
  • Large power supply range from 15V up to 24V
  • RS422 input interface

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
Drivers

:
MOSFET Gate Driver

:
Gate Driver Board

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Manufactured

RM627.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM627.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.