You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

36003200S - 

Cover, EMI Shielding, Square, Tin Plated Steel, 21.2 mm x 21.2 mm x 3 mm

36003200S - Cover, EMI Shielding, Square, Tin Plated Steel, 21.2 mm x 21.2 mm x 3 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
36003200S
Order Code:
2783808
Product Range
WE-SHC Series
Technical Datasheet:
36003200S   Datasheet
See all Technical Docs

Product Information

:
EMI Shielding
:
WE-SHC Series
:
Tin Plated Steel
:
21.2mm
:
21.2mm
:
3mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • -40 to 125°C Operating temperature range
  • Tin plate in accordance with DIN EN 10202/10203

Applications

Industrial, Communications & Networking, RF Communications

Related Searches

131 In stock

31 available for next business day delivery
100 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 7/1/19

RM7.39

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM7.39
 
3+ RM6.68
 
5+ RM5.77
 
10+ RM4.99
 
20+ RM4.54
 
50+ RM4.19
 
250+ RM3.85