You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

36006320S - 

Cover, EMI Shielding, Square, Tin Plated Steel, 32.06 mm x 32.06 mm x 6 mm

36006320S - Cover, EMI Shielding, Square, Tin Plated Steel, 32.06 mm x 32.06 mm x 6 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
36006320S
Order Code:
2783797
Product Range
WE-SHC Series
Technical Datasheet:
36006320S   Datasheet
See all Technical Docs

Product Information

:
EMI Shielding
:
WE-SHC Series
:
Tin Plated Steel
:
32.06mm
:
32.06mm
:
6mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • -40 to 125°C Operating temperature range
  • Tin plate in accordance with DIN EN 10202/10203

Applications

Industrial, Communications & Networking, RF Communications

Related Searches

92 In stock

92 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 7/15/19

RM19.07

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM19.07
 
3+ RM17.59
 
5+ RM15.60
 
10+ RM14.32
 
20+ RM13.47
 
50+ RM12.51