You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
686726050001.
FFC / FPC Cable, Jumper, 26 Core, 1 mm, Opposite Sided Contacts, 1.97 ", 50 mm, White
- Manufacturer:
- WURTH ELEKTRONIK WURTH ELEKTRONIK
- Manufacturer Part No:
- 686726050001.
- Order Code:
- 1908506
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 26Core
- :
- 1mm
- :
- Opposite Sided Contacts
- :
- 1.97"
- :
- 50mm
- :
- White
- :
- -
Technical Docs (1)
Product Overview
- Insulation PET (white) with blue PET support tape
- Copper contact material
- Flammability rating of UL758
- Operating temperature range -30°C to 105°C
- Working voltage of 60VAC
- 50 and 200mm lengths
- 4 to 30way conductors
Applications
Industrial, Power Management
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM12.73 | |
50+ | RM11.84 | |
250+ | RM10.95 | |
500+ | RM9.55 | |
1250+ | RM8.66 |
Pricing is unavailable. Please contact customer services.