You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

74270031 - 

Ferrite Core, Cylindrical, 625 ohm, 20.5 mm Length, 5 mm ID, 11.5 mm OD, WE-AFB Series

74270031 - Ferrite Core, Cylindrical, 625 ohm, 20.5 mm Length, 5 mm ID, 11.5 mm OD, WE-AFB Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
74270031
Order Code:
1635647
Product Range
WE-AFB Series
Technical Datasheet:
74270031   Datasheet
See all Technical Docs

Product Information

:
11.5mm
:
20.5mm
:
5mm
:
-
:
-
:
625ohm
:
WE-AFB Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Filter for common mode interferences
  • Operating temperature: -25 ºC to +125 ºC
  • NiZn Core material

Applications

Industrial, RF Communications, Computers & Computer Peripherals

Associated Products

Compare Selected

Related Searches

34 In stock

34 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

128 will be available for delivery on 6/23/19
128 will be available for delivery on 7/25/19
128 will be available for delivery on 8/2/19

More stock available week commencing 8/5/19

RM3.51

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM3.51
 
10+ RM3.49
 
50+ RM3.37
 
100+ RM3.13
 
500+ RM3.00
 
1000+ RM2.77