You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

74270034 - 

Ferrite Core, Cylindrical, 454 ohm, 15.5 mm Length, 7.3 mm ID, 12.1 mm OD, WE-AFB Series

74270034 - Ferrite Core, Cylindrical, 454 ohm, 15.5 mm Length, 7.3 mm ID, 12.1 mm OD, WE-AFB Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
74270034
Order Code:
2082480
Product Range
WE-AFB Series
Technical Datasheet:
74270034   Datasheet
See all Technical Docs

Product Information

:
12.1mm
:
15.5mm
:
7.3mm
:
-
:
-
:
454ohm
:
WE-AFB Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Filter for common mode interferences
  • Operating temperature: -25 ºC to +125 ºC
  • NiZn Core material

Applications

Industrial, RF Communications, Computers & Computer Peripherals

Associated Products

Compare Selected

Related Searches

446 In stock

446 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

192 will be available for delivery on 7/11/19

More stock available week commencing 8/5/19

RM8.51

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM8.51
 
10+ RM8.40
 
50+ RM8.11
 
100+ RM7.49
 
500+ RM7.21
 
1000+ RM6.62