You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

74271378 - 

Ferrite Core, Cylindrical, 838 ohm, 35 mm Length, 27.5 mm ID, WE-NCF Series

74271378 - Ferrite Core, Cylindrical, 838 ohm, 35 mm Length, 27.5 mm ID, WE-NCF Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
74271378
Order Code:
2082458
Product Range
WE-NCF Series
Technical Datasheet:
74271378   Datasheet
See all Technical Docs

Product Information

:
-
:
35mm
:
27.5mm
:
-
:
-
:
838ohm
:
WE-NCF Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 74271378 is a Ferrite Ring Core made of 4 W 620 with nylon clamp. The nylon clamp supports the installation of the ferrite core. The WE-NCF series ferrite ring core is suitable for terminals, interference problems on data lines and easy to mount on already installed cables or cables with connectors.
  • Filter for common mode interferences
  • Operating temperature: -25 ºC to +105 ºC
  • UL94V-0 Flame-rated plastic case

Applications

Industrial, RF Communications, Computers & Computer Peripherals

Warnings

Usage and operation of the product within ambient conditions, which probably alloy or harm the component surface, has to be avoided.

Associated Products

Compare Selected

Related Searches

347 In stock

347 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

80 will be available for delivery on 5/25/19

More stock available week commencing 7/22/19

RM69.57

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM69.57
 
10+ RM67.61
 
50+ RM64.40
 
100+ RM61.17
 
500+ RM56.35