You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

742792040

Ferrite Bead, 0805 [2012 Metric], 600 ohm, 2 A, WE-CBF Series, 0.15 ohm, ± 25%

742792040 - Ferrite Bead, 0805 [2012 Metric], 600 ohm, 2 A, WE-CBF Series, 0.15 ohm, ± 25%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
742792040
Order Code:
1635735RL
Product Range
WE-CBF Series
Technical Datasheet:
742792040   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0805 [2012 Metric]

:
600ohm

:
2A

:
WE-CBF Series

:
0.15ohm

:
± 25%

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The special SMD chip bead ferrites can be put directly on the printed circuit board. They offer excellent anti-EMI properties and low DC resistance. Placed very close next to the interference source even with smallest size 0402, maximal impedance at 1000 R can be reached.
  • Available Sizes: 0402, 0603, 0805, 1206, 1210, 1806, 1873
  • Reliable Ni-Sn electrodes
  • High rated current up to 6A
  • Recommended soldering: Reflow
  • Operating temperature: -55ºC to +125ºC
  • Data line filter and for uncoupling for distribution voltage
  • Applications: USB 2.0, IEEE 1394, LVDS, Control Signals, RS232, RS422, DC/DC Converter, HDD, fast bus signals, power supply, DC/DC converter

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Alternatives for 742792040

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

5+ RM0.518   100+ RM0.359   500+ RM0.319   1000+ RM0.265   4000+ RM0.235   8000+ RM0.219   12000+ RM0.211   24000+ RM0.204   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

10+ RM0.693   25+ RM0.537   50+ RM0.445   100+ RM0.383   250+ RM0.307   500+ RM0.277   1000+ RM0.23   More Pricing...

Restricted Item Add

Associated Products

Compare Selected
Packaging type Re-reel
  Additional packaging options available
Cut Tape :1635735 Check stock
Reel in 4000/reel:2761567 Check stock

65,028 In stock Need more?

4,846 available for 1 - 2 business days delivery
60,182 available for 3 - 4 business days delivery

RM0.962

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 150
Quantity Price Your Price
 
 
100+ RM0.962
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM0.922
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM0.876
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ RM0.837
Promotional price
Contract Price
Web only price
Web only contract price
 
4000+ RM0.821
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Quantity List Price Your Price
4000+ RM0.667
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
150 (Cut Tape 1635735) x 0.962 = RM144.30
Total Price: RM144.30
150 (Re-reel 1635735RL) x 0.962 = RM144.30
Total Price: RM144.30
Choose your packaging preference
1635735
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.