You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

74404043221A

Power Inductor (SMD), 220 µH, 310 mA, Shielded, 210 mA, LQS Series, 4mm x 4mm x 2.5mm

74404043221A - Power Inductor (SMD), 220 µH, 310 mA, Shielded, 210 mA, LQS Series, 4mm x 4mm x 2.5mm
74404043221A - Power Inductor (SMD), 220 µH, 310 mA, Shielded, 210 mA, LQS Series, 4mm x 4mm x 2.5mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
74404043221A
Order Code:
2749078
Product Range
LQS Series
Technical Datasheet:
74404043221A   Datasheet
See all Technical Docs

Product Range Selector (LQS Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
220µH

:
310mA

:
Shielded

:
210mA

:
LQS Series

:
4mm x 4mm x 2.5mm

:
2.43ohm

:
± 20%

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The WE-LQS series is a compact semi-shielded power inductor which has the lowest RDC values compared to other SMD inductors in the Wurth Electronics portfolio. This compact power inductor is characterized by the robust design and the high durability. These inductor is particularly suitable for low consumption applications and may also be recommended for Energy Harvesting designs, high efficiency switching controllers and integrated DC/DC converters.
  • Tiny Power Inductor Design
  • 1.7 times more current in comparison with unshielded versions
  • Robust design and large durability
  • Low RDC
  • Magnetically shielded with magnetic glue reducing buzz noise in ultra-low levels
  • Operating temperature: -40°C to +125°C

Warnings

Not recommended for new designs

No Longer Manufactured

RM2.71

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM2.71
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM2.25
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM1.70
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM1.54
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange