You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

74404054221

Power Inductor (SMD), 220 µH, 500 mA, Semishielded, 550 mA, WE-LQS Series, 5mm x 5mm x 4mm

WURTH ELEKTRONIK 74404054221
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
74404054221
Order Code:
2842164
Product Range
WE-LQS Series
Technical Datasheet:
74404054221   Datasheet
See all Technical Docs

Product Range Selector (WE-LQS Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
220µH

:
500mA

:
Semishielded

:
550mA

:
WE-LQS Series

:
5mm x 5mm x 4mm

:
1.4ohm

:
± 20%

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The WE-LQS series is a compact semi-shielded power inductor which has the lowest RDC values compared to other SMD inductors in the Wurth Electronics portfolio. This compact power inductor is characterized by the robust design and the high durability. These inductor is particularly suitable for low consumption applications and may also be recommended for Energy Harvesting designs, high efficiency switching controllers and integrated DC/DC converters.
  • Tiny Power Inductor Design
  • 1.7 times more current in comparison with unshielded versions
  • Robust design and large durability
  • Low RDC
  • Magnetically shielded with magnetic glue reducing buzz noise in ultra-low levels
  • Operating temperature: -40°C to +125°C

Available for back order

Deliveries start from 12/7/21

Notify me when back in stock

RM5.08

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM5.08
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM4.94
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM4.67
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM4.52
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM4.26
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM3.95
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM3.14
Promotional price
Contract Price
Web only price
Web only contract price
 
1500+ RM3.08
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --