You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

74404086101

Power Inductor (SMD), 100 µH, 1.35 A, Semishielded, 2.15 A, WE-LQS Series, 8mm x 8mm x 6.5mm

WURTH ELEKTRONIK 74404086101
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
74404086101
Order Code:
2842174
Product Range
WE-LQS Series
Technical Datasheet:
74404086101   Datasheet
See all Technical Docs

Product Range Selector (WE-LQS Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
100µH

:
1.35A

:
Semishielded

:
2.15A

:
WE-LQS Series

:
8mm x 8mm x 6.5mm

:
0.238ohm

:
± 20%
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
Product Overview

The WE-LQS series is a compact semi-shielded power inductor which has the lowest RDC values compared to other SMD inductors in the Wurth Electronics portfolio. This compact power inductor is characterized by the robust design and the high durability. These inductor is particularly suitable for low consumption applications and may also be recommended for Energy Harvesting designs, high efficiency switching controllers and integrated DC/DC converters.
  • Tiny Power Inductor Design
  • 1.7 times more current in comparison with unshielded versions
  • Robust design and large durability
  • Low RDC
  • Magnetically shielded with magnetic glue reducing buzz noise in ultra-low levels
  • Operating temperature: -40°C to +125°C

20 In stock Need more?

20 UK stock for 3-4 days delivery

RM6.83

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM6.83
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM5.67
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM4.30
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM3.79