You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

744042331

Power Inductor (SMD), 330 µH, 150 mA, Shielded, 130 mA, WE-TPC Series, 4.8mm x 4.8mm x 1.8mm

744042331 - Power Inductor (SMD), 330 µH, 150 mA, Shielded, 130 mA, WE-TPC Series, 4.8mm x 4.8mm x 1.8mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
744042331
Order Code:
2211450RL
Product Range
WE-TPC Series
Technical Datasheet:
744042331   Datasheet
See all Technical Docs

Product Range Selector (WE-TPC Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
330µH

:
150mA

:
Shielded

:
130mA

:
WE-TPC Series

:
4.8mm x 4.8mm x 1.8mm

:
4.5ohm

:
± 30%

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

Wurth Electronics WE-TPC series are SMD shielded tiny power inductors with a 4 pad design which provides great mechanical strength. Compared to the unshielded types, the WE-TPC series reduces stray field due to the magnetic shielding.
  • Extremely flat power inductor
  • High current capability
  • Magnetically shielded which results in a low leakage field
  • Recommended solder profile: Reflow
  • Operating temperature: -40°C to +125°C
Packaging type Re-reel
  Additional packaging options available
Cut Tape :2211450 Check stock

Available for back order

More stock available to supplier lead times which is approximately 2/15/21

Notify me when back in stock

RM6.30

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price Your Price
 
 
10+ RM6.30
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM5.53
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM5.08
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM3.50
Promotional price
Contract Price
Web only price
Web only contract price
 
800+ RM3.13
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2211450) x 6.3 = RM63.00
Total Price: RM63.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
10 (Re-reel 2211450RL) x 6.3 = RM63.00
Total Price: RM63.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2211450
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange