You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

7443556082

Power Inductor (SMD), 820 nH, 41.5 A, Shielded, 65 A, WE-HCI Series, 18.3mm x 18.2mm x 8.9mm

7443556082 - Power Inductor (SMD), 820 nH, 41.5 A, Shielded, 65 A, WE-HCI Series, 18.3mm x 18.2mm x 8.9mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
7443556082
Order Code:
1636218
Product Range
WE-HCI Series
Technical Datasheet:
7443556082   Datasheet
See all Technical Docs

Product Range Selector (WE-HCI Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
820nH

:
41.5A

:
Shielded

:
65A

:
WE-HCI Series

:
18.3mm x 18.2mm x 8.9mm

:
540µohm

:
± 20%

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

Wurth Electronics WE-HCI series is known within the electronics market to be the top of the line, high-current inductor family. Due to increased demand for smaller packages in even higher currents, Wurth Electronics offers numerous sizes ranging from 5x5x4 mm up to 22x22x12 mm, thus allowing you to find the optimum size for your circuit design. The high-current flat wire inductors offer the industry's lowest DCRs for maximum performance in your DC/DC converter.
  • Magnetically shielded
  • Flat wire coil for low losses at high frequency
  • Low stray field
  • Operating temperature: -40°C to +125°C / +150°C / +155°C
  • Recommended solder profile: Reflow
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1636218RL Check stock

Available for back order

More stock available to supplier lead times which is approximately 3/22/21

Notify me when back in stock

RM24.17

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM24.17
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM23.68
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM20.94
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1636218) x 24.17 = RM24.17
Total Price: RM24.17
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange