You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

744373490068

Power Inductor (SMD), 680 nH, 12 A, Shielded, 26 A, WE-LHMI Series, 7.3mm x 6.6mm x 4.8mm

744373490068 - Power Inductor (SMD), 680 nH, 12 A, Shielded, 26 A, WE-LHMI Series, 7.3mm x 6.6mm x 4.8mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
744373490068
Order Code:
2077799
Product Range
WE-LHMI Series
Technical Datasheet:
744373490068   Datasheet
See all Technical Docs

Product Range Selector (WE-LHMI Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
680nH

:
12A

:
Shielded

:
26A

:
WE-LHMI Series

:
7.3mm x 6.6mm x 4.8mm

:
0.0045ohm

:
± 20%

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

Wurth Electronics WE-LHMI series is a SMD power inductor with high saturation current and compact design with high performance and space saving design. The WE-LHMI is distinguished by high nominal and saturation currents. A special iron powder mixture prevents the saturation of the core across the entire operating range. It also provides magnetic shielding, which reduces the leakage field to a minimum and even eliminates acoustic noise. Areas of application for the WE-LHMI series include DC/DC converters in high-current power supplies to power FPGAs, POL converters, motherboards, graphics cards and battery-operated equipment.
  • Compact design
  • Magnetically shielded
  • High current capability
  • Handles high transient current spikes
  • No acoustic noise and low leakage field
  • Frequency range up to 5MHz
  • Operating temperature: -40°C to +125°C
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2077799RL Check stock

Available for back order

More stock available to supplier lead times which is approximately 2/15/21

Notify me when back in stock

RM10.17

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM10.17
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM9.64
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM8.90
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM8.44
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM7.88
Promotional price
Contract Price
Web only price
Web only contract price
 
800+ RM7.23
Promotional price
Contract Price
Web only price
Web only contract price
 
2400+ RM7.09
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
1 (Cut Tape 2077799) x 10.17 = RM10.17
Total Price: RM10.17
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange