You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7447211103
Inductor, Radial, WE-TIF Series, 10 mH, 210 mA, 300 mA, 10.7 ohm, ± 5%
- Manufacturer:
- WURTH ELEKTRONIK WURTH ELEKTRONIK
- Manufacturer Part No:
- 7447211103
- Order Code:
- 2493159
- Product Range
- WE-TIF Series
- Technical Datasheet:
- 7447211103 Datasheet
Product Range Selector (WE-TIF Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- WE-TIF Series
- :
- 10mH
- :
- Unshielded
- :
- 210mA
- :
- 300mA
- :
- 10.7ohm
- :
- ± 5%
Technical Docs (2)
Product Overview
- 1014 case style
- Inductance value range from 100µH to 10mH
- Rated current range from 210mA to 2.2A
- DC resistance value range from 100mohm to 10.7ohm
- Heat shrinking tube version
- Self resonant frequency is 0.26MHz
- Operating temperature range from -40°C to 125°C
- High saturation core material
- 2 additional pins for high mechanical stability
Available for back order
More stock available to supplier lead times which is approximately 7/19/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM7.63 | |
50+ | RM6.49 | |
100+ | RM5.74 | |
250+ | RM5.45 |
Pricing is unavailable. Please contact customer services.