You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WURTH ELEKTRONIK 7447715003

Power Inductor (SMD), 3.3 µH, 5.9 A, Shielded, 7.1 A, WE-PD

WURTH ELEKTRONIK 7447715003
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
7447715003
Order Code:
2082686
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Product Range
WE-PD
Technical Datasheet:
7447715003   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (WE-PD)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3.3µH

:
5.9A

:
Shielded

:
7.1A

:
WE-PD

:
0.013ohm

:
± 30%

:
12mm

:
12mm

:
4.5mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The Wurth Elektronik WE-PD series are magnetic shielded power inductors. The inductance value ranges from 0.47µH to 1500µH.
  • EIA 7332, 7345, 1030, 1050, 1245, 1260, 1280, 1210, 6033, 6050 case sizes available
  • Magnetic shielding results in low leakage field
  • High storage capacity
  • Low self losses
  • Highest possible current loading
  • Operating temperature range -40°C to 125°C
  • Suitable for reflow soldering process
  • Available in metal and plastic base
Packaging type Cut Tape
 
Additional packaging options available
Re-reel (minimum 100/reel):2082686RL Check stock

Available for back order

More stock available to supplier lead times which is approximately 4/22/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

RM11.47

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price Your Price
 
 
1+ RM11.47
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM11.01
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM10.76
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM9.95
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM8.93
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM8.32
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM7.01
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM6.00
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
1 (Cut Tape 2082686) x 11.47 = RM11.47
Total Price: RM11.47
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 100
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.