You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

7461094 - 

Wire-To-Board Connector, Shank, M3, 2.54 mm, 9 Contacts, Press Fit

7461094 - Wire-To-Board Connector, Shank, M3, 2.54 mm, 9 Contacts, Press Fit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
7461094
Order Code:
1821284
Technical Datasheet:
7461094   Datasheet
See all Technical Docs

Product Overview

The 7461094 is a Shank with M3 threaded full plain pin-plate. It is made of copper-zinc-lead alloy with tin-plated finish. Using the press-fit elements, currents of up to approximately 300A can be transferred to the PCB.
  • 250N Insertion force per pin
  • 0.5 Nm Tightening torque

Applications

Industrial

Product Information

:
2.54mm
:
9Contacts
:
-
:
-
:
Press Fit
:
-
:
Tin Plated Contacts
:
Copper
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 11/4/19

Contact me when back in stock

RM19.87

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM19.87
 
10+ RM18.39
 
50+ RM16.71
 
100+ RM15.17
 
500+ RM13.18
 
1000+ RM11.35