You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

749020100

Transformer, LAN, 0.5 Port, 10/100/1000 Base-T, 1500VAC, 350µH, 1:1 Turn Ratio

WURTH ELEKTRONIK 749020100

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
749020100
Order Code:
1636359RL
Product Range
WE-LAN Series
Technical Datasheet:
749020100   Datasheet
See all Technical Docs

Product Range Selector (WE-LAN Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10/100/1000 Base-T

:
0.5 Port

:
-

:
350µH

:
1.5kV

:
Surface Mount

:
-

:
70°C

:
WE-LAN Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The 749020100 is a 10/100/1000 Base-T 0.5mm low-profile SMT LAN Transformer which compliant with IEEE 802.3, IEEE 802.3af and IEEE 802.3at standards. Compliant with most IC's for Ethernet applications like Intel, AMD, Globespan and Realtek.
  • 350µH Inductance
  • 1500Vrms for one minute Hipot test
  • 0 to 70°C Operating temperature range

Applications

Communications & Networking

Packaging type Re-reel
  Additional packaging options available
Cut Tape :1636359 Check stock

No Longer Stocked

RM24.66

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price Your Price
 
 
1+ RM24.66
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM23.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.