Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
18 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM90.470 |
Price for:Each
Minimum: 1
Multiple: 1
RM90.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No82931061
Order Code3812673
Kit Contents74279221111,74423 1091/35600,74438336012,885012107018,6327 23130112/12000011, 8240 14885/12823/45810
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Filter bag USB 3.1 type C 60W EMC
- USB 3.1 filter circuit with all important components
- Prevention of -ve influence on OPR behave due to interference emission, ESD, fast transients (burst)
- Straightforward design implementation through BOM and layout files
- Data rate upto 10Gbps
- Suitable for Universal Serial Bus (USB) 3.1 typ C 60W application
Technical Specifications
Kit Contents
74279221111,74423 1091/35600,74438336012,885012107018,6327 23130112/12000011, 8240 14885/12823/45810
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1