Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
3 more incoming. You can reserve stock now
1 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM181.440 |
Price for:Each
Minimum: 1
Multiple: 1
RM181.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No82931100
Order Code3812670
Silicon Manufacturer-
Silicon Core Number-
Kit Application TypeInterface
Application Sub TypeUSB 3.1 Type C 100W Filter Stick
Kit ContentsUSB 3.1 Type C 100W Filter Stick Board
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Filter stick USB 3.1 type C 100W EMC
- Ready fabricated and populated USB 3.1 filter stick for test purposes
- Fast testing of the filter effect on the system under test
- Straightforward design implementation through BOM and layout files
- Prevention of negative influence on operating behaviour due to interference emissions, ESD and burst
- Data rate up to 10Gbps
- Filtering directly at the interface
- Suitable for Universal Serial Bus (USB) 3.1 type C 100W application
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
Interface
Kit Contents
USB 3.1 Type C 100W Filter Stick Board
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
-
Application Sub Type
USB 3.1 Type C 100W Filter Stick
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1