You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
860160274029
Electrolytic Capacitor, 1000 µF, 10 V, WCAP-ATLL Series, ± 20%, Radial Leaded, 4000 hours @ 105°C
- Manufacturer:
- WURTH ELEKTRONIK WURTH ELEKTRONIK
- Manufacturer Part No:
- 860160274029
- Order Code:
- 2495100
- Product Range
- WCAP-ATLL Series
- Technical Datasheet:
- 860160274029 Datasheet
Product Range Selector (WCAP-ATLL Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1000µF
- :
- 10V
- :
- WCAP-ATLL Series
- :
- ± 20%
- :
- Radial Leaded
- :
- 4000 hours @ 105°C
- :
- Polar
- :
- 8mm
- :
- 3.5mm
- :
- 16mm
- :
- -55°C
- :
- 105°C
- :
- -
- :
- -
Technical Docs (1)
Product Overview
- Voltage rating available from 10V to 50V
- Capacitor diameter varies from 5mm to 18mm
- Capacitor length varies from 11mm to 35.5mm
- Operating temperature range from -55°C to 105°C
- Load life ranges from 3000h to 10000h at 105°C
- Suitable for wave soldering
- Low impedance and high temperature capacitors
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
64 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/26/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM2.45 | |
50+ | RM2.10 | |
100+ | RM1.83 | |
250+ | RM1.63 |
Pricing is unavailable. Please contact customer services.