You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

860160680034

Electrolytic Capacitor, 1000 µF, 50 V, WCAP-ATLL Series, ± 20%, Radial Leaded, 7000 hours @ 105°C

WURTH ELEKTRONIK 860160680034

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
860160680034
Order Code:
2495122
Product Range
WCAP-ATLL Series
Technical Datasheet:
860160680034   Datasheet
See all Technical Docs

Product Range Selector (WCAP-ATLL Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1000µF

:
50V

:
WCAP-ATLL Series

:
± 20%

:
Radial Leaded

:
7000 hours @ 105°C

:
Polar

:
16mm

:
7.5mm

:
25mm

:
-55°C

:
105°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The WCAP-ATLL series capacitors from Wurth Elektronik are radial leaded aluminium electrolytic capacitors. The Capacitance values ranges from 470nF to 6.8mF.
  • Voltage rating available from 10V to 50V
  • Capacitor diameter varies from 5mm to 18mm
  • Capacitor length varies from 11mm to 35.5mm
  • Operating temperature range from -55°C to 105°C
  • Load life ranges from 3000h to 10000h at 105°C
  • Suitable for wave soldering
  • Low impedance and high temperature capacitors

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Available for back order

More stock available to supplier lead times which is approximately 7/26/21

Notify me when back in stock

RM12.26

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM12.26
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM10.47
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM9.11
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange