You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

860240278009

Electrolytic Capacitor, 2200 µF, 10 V, WCAP-AT1H Series, ± 20%, Radial Leaded, 10000 hours @ 105°C

WURTH ELEKTRONIK 860240278009

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
860240278009
Order Code:
2495123
Product Range
WCAP-AT1H Series
Technical Datasheet:
860240278009   Datasheet
See all Technical Docs

Product Range Selector (WCAP-AT1H Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2200µF

:
10V

:
WCAP-AT1H Series

:
± 20%

:
Radial Leaded

:
10000 hours @ 105°C

:
Polar

:
13mm

:
5mm

:
20mm

:
-40°C

:
105°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The WCAP-AT1H series capacitors from Wurth Elektronik are radial leaded aluminium electrolytic capacitors. The Capacitance values ranges from 6.8µF to 3.3mF.
  • Voltage rating available from 10V to 400V
  • Capacitor diameter varies from 5mm to 18mm
  • Capacitor length varies from 11mm to 31.5mm
  • Operating temperature range from -40°C to 105°C for UR < 400V and -25°C to 105°C for UR >=400V
  • Load life ranges from 5000h to 10000h at 105°C
  • Suitable for wave soldering
  • Higher permissible ripple current and long life capacitors

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

6 In stock Need more?

6 available for 3 - 4 business days delivery

RM8.27

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM8.27
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM7.07
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM6.15
Promotional price
Contract Price
Web only price
Web only contract price
 
300+ RM5.48
Promotional price
Contract Price
Web only price
Web only contract price
 
600+ RM4.75
Promotional price
Contract Price
Web only price
Web only contract price
 
900+ RM4.54
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange