You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

885012106006

SMD Multilayer Ceramic Capacitor, 10 µF, 6.3 V, 0603 [1608 Metric], ± 20%, X5R, WCAP-CSGP Series

WURTH ELEKTRONIK 885012106006

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
885012106006
Order Code:
2495147
Product Range
WCAP-CSGP Series
Technical Datasheet:
885012106006   Datasheet
See all Technical Docs

Product Range Selector (WCAP-CSGP Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10µF

:
6.3V

:
0603 [1608 Metric]

:
± 20%

:
X5R

:
WCAP-CSGP Series

:
-55°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The WCAP-CSGP series capacitors from Wurth Elektronik are multilayer ceramic chip capacitors (MLCC) for general purpose applications. These capacitors provide high capacitance stability and minimal aging.
  • Capacitance values ranges from 1pF to 100µF
  • EIA 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • Voltage rating available from 6.3V to 50V
  • Operating temperature range from -55°C to 125°C
  • Available in class I -NP0 and class II - X7R, X5R ceramic characteristics
  • Cu/Ni/Sn termination
  • High performance ceramic
  • Allows reflow and wave soldering

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2495147RL Check stock

520 In stock

520 available for 1 - 2 business days delivery

Available until stock is exhausted

RM1.36

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ RM1.36
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM0.835
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM0.709
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM0.593
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ RM0.444
Promotional price
Contract Price
Web only price
Web only contract price
 
4000+ RM0.427
Promotional price
Contract Price
Web only price
Web only contract price
 
20000+ RM0.411
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2495147) x 1.36 = RM13.60
Total Price: RM13.60
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.