You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XHT600N
Tweezer, Round Point, Serrated, 152 mm, Steel Body, Steel Tip
- Manufacturer:
- WELLER XCELITE WELLER XCELITE
- Manufacturer Part No:
- XHT600N
- Order Code:
- 441200
- Also Known As:
- GTIN UPC EAN: 037103487643
- Technical Datasheet:
- XHT600N Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- General Purpose
- :
- Straight, Round
- :
- 152mm
- :
- -
- :
- Stainless Steel Body
- :
- Stainless Steel Tip
- :
- -
Technical Docs (1)
Product Overview
Applications
Industrial
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
3 more will be available on 4/27/21
3 more will be available on 6/8/21
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/28/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each