You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AEB36US13 - 

AC/DC Power Supply, ITE, 1 Output, 32 W, 13.5 V, 2.4 A

AEB36US13 - AC/DC Power Supply, ITE, 1 Output, 32 W, 13.5 V, 2.4 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
AEB36US13
Order Code:
1634812
Technical Datasheet:
AEB36US13   Datasheet
See all Technical Docs

Product Information

:
1 Output
:
32W
:
13.5V
:
2.4A
:
-
:
-
:
Barrel Plug Center Positive 2.5mm x 5.5mm x 12mm
:
-
:
-
:
Fixed
:
90V AC to 264V AC
:
-
:
Mains Plug Sold Separately
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AEB36 is 36W external plug in 1 output AC to DC Converter with high power density. It features low profile, universal input, continuous short-circuit protection, trip and restart mode (hiccup mode) overload protection and barrel plug center positive (2.5 x 5.5 x 11mm) output connector.
  • Single Output 5V to 48V
  • High Power Density
  • CCC Qualified
  • 3 Years Warranty
  • High Power Density
  • Operation to +60°C
  • CCC qualified
  • Class II

Applications

Power Management

Associated Products

Compare Selected

Related Searches

6 In stock

6 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

2 will be available for delivery on 9/11/19

More stock available week commencing 11/4/19

RM224.17

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM224.17
 
5+ RM222.37
 
10+ RM220.55
 
25+ RM212.19