You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AEH15US03 - 

AC/DC Power Supply, ITE, 1 Output, 8.25 W, 3.3 V, 2.5 A

AEH15US03 - AC/DC Power Supply, ITE, 1 Output, 8.25 W, 3.3 V, 2.5 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
AEH15US03
Order Code:
1550943
Technical Datasheet:
AEH15US03   Datasheet
See all Technical Docs

Product Information

:
1 Output
:
8.25W
:
3.3V
:
2.5A
:
-
:
-
:
Barrel Plug Center Positive 2.5mm x 5.5mm
:
-
:
-
:
Fixed
:
90V AC to 264V AC
:
-
:
Mains Plug Sold Separately
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AEH15US03 is an AC/DC Power Supply with universal input and fixed output.
  • Overvoltage and overload protection
  • 0.4/0.26A at 115/230VAC Input current
  • 30A at 230VAC Maximum inrush current
  • 65 to 80kHz Switching frequency
  • 7% Total regulation
  • Up to 80% efficiency
  • 16ms Minimum holdup time
  • ±0.04%/°C Maximum temperature coefficient

Applications

Power Management

Associated Products

Compare Selected

Related Searches

2 In stock

2 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 12/2/19

RM159.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM159.70