You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AEH45US12 - 

AC/DC Power Supply, ITE, 1 Output, 44 W, 12 V, 3.7 A

AEH45US12 - AC/DC Power Supply, ITE, 1 Output, 44 W, 12 V, 3.7 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
AEH45US12
Order Code:
1550955
Technical Datasheet:
AEH45US12   Datasheet
See all Technical Docs

Product Information

:
1 Output
:
44W
:
12V
:
3.7A
:
-
:
-
:
5 Way Mini DIN
:
-
:
-
:
Fixed
:
90V AC to 264V AC
:
-
:
Mains Plug Sold Separately
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AEH45US12 is an AC/DC Power Supply with universal input and fixed output.
  • Overvoltage and overload protection
  • 1.5/0.7A at 115/230VAC Input current
  • 30A at 230VAC Maximum inrush current
  • 67 to 83kHz Switching frequency
  • Up to 80% efficiency
  • 16ms Minimum holdup time
  • ±0.04%/°C Maximum temperature coefficient

Applications

Power Management

Associated Products

Compare Selected

Related Searches

1 In stock

1 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 12/2/19

RM267.72

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM267.72